Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dickies Super Work Navy Trousers 38in W 32in L

RS Stock No.: 277-538Brand: DickiesManufacturers Part No.: WD884 NVY 38R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in
Stock information temporarily unavailable.

EGP 3,977.29

EGP 3,977.29 Each (ex VAT)

Dickies Super Work Navy Trousers 38in W 32in L

EGP 3,977.29

EGP 3,977.29 Each (ex VAT)

Dickies Super Work Navy Trousers 38in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in