Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 10, EU 44

RS Stock No.: 172-0078Brand: DickiesManufacturers Part No.: FC9527 BKL Sz10
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

FC9527

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Green

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

EGP 15,684.27

EGP 15,684.27 1 Pair (ex VAT)

Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 10, EU 44

EGP 15,684.27

EGP 15,684.27 1 Pair (ex VAT)

Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 10, EU 44

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dickies

Series

FC9527

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Green

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China