Dickies Everyday Khaki/Black 35% Cotton, 65% Polyester Work shorts, 30cm

RS Stock No.: 254-9804Brand: DickiesManufacturers Part No.: DK0A4XSGC671
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

30cm

Colour

Khaki/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China

EGP 3,727.94

EGP 3,727.94 Each (ex VAT)

Dickies Everyday Khaki/Black 35% Cotton, 65% Polyester Work shorts, 30cm

EGP 3,727.94

EGP 3,727.94 Each (ex VAT)

Dickies Everyday Khaki/Black 35% Cotton, 65% Polyester Work shorts, 30cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dickies

Waist Size

30cm

Colour

Khaki/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China