Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 38cm

RS Stock No.: 254-9802Brand: DickiesManufacturers Part No.: DK0A4XSGC661
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

38cm

Colour

Grey/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,259.12

EGP 3,259.12 Each (ex VAT)

Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 38cm

EGP 3,259.12

EGP 3,259.12 Each (ex VAT)

Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 38cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

38cm

Colour

Grey/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China