Technical Document
Specifications
Brand
DickiesSize
11
Material
Cotton, Polyester
Colour
Black
Special Features
Everyday Use in Workwear Shoes, Half Cushioned Sole, Reinforced Heel and Toe
Country of Origin
Belgium
Stock information temporarily unavailable.
EGP 1,537.57
EGP 1,537.57 Each (ex VAT)
Dickies Black Socks
1
EGP 1,537.57
EGP 1,537.57 Each (ex VAT)
Dickies Black Socks
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesSize
11
Material
Cotton, Polyester
Colour
Black
Special Features
Everyday Use in Workwear Shoes, Half Cushioned Sole, Reinforced Heel and Toe
Country of Origin
Belgium