Dialight2.4 V Yellow LED 2012 (0805) SMD, 598 5988140107F

RS Stock No.: 419-243Brand: DialightManufacturers Part No.: 5988140107F
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

595 nm

Dimensions

2 x 1.25 x 0.7mm

Lens Colour

Clear

Series

598

You may be interested in
Dialight2.4 V Yellow LED 2012 (0805)  SMD, 5988140100F
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dialight2.4 V Yellow LED 2012 (0805) SMD, 598 5988140107F

P.O.A.

Dialight2.4 V Yellow LED 2012 (0805) SMD, 598 5988140107F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dialight2.4 V Yellow LED 2012 (0805)  SMD, 5988140100F
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

LED Colours

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

595 nm

Dimensions

2 x 1.25 x 0.7mm

Lens Colour

Clear

Series

598

You may be interested in
Dialight2.4 V Yellow LED 2012 (0805)  SMD, 5988140100F
P.O.A.Each (In a Pack of 100) (ex VAT)