Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dialight 550-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.8 V

RS Stock No.: 546-0722Brand: DialightManufacturers Part No.: 550-1307F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.8 V

Number of Pins

2

Viewing Angle

50 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

Intensity

1.8mcd

Product details

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

EGP 126.90

EGP 126.90 Each (ex VAT)

Dialight 550-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.8 V

EGP 126.90

EGP 126.90 Each (ex VAT)

Dialight 550-1307F, Green Right Angle PCB LED Indicator, Through Hole 1.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.8 V

Number of Pins

2

Viewing Angle

50 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

Intensity

1.8mcd

Product details

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight