5 high LED micro tower beacon,24Vac/dc

RS Stock No.: 442-2971Brand: DG ControlsManufacturers Part No.: STC/UC/24/LED/5
View all in Signal Towers

Technical Document

Specifications

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Height

225mm

Base Diameter

32mm

Supply Voltage

24 V ac/dc

Connection Type

Screw

Housing Colour

Black

Current Consumption

36mA

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Product details

Micro Tower

MicroTowers are factory built in a series of combinations, Red/Green, Red/Amber/Green, Red/Amber/Green/ Blue, Red/Amber/Green/Blue/Clear. A single element is also supplied.
All Towers have a case material of Polycarbonate and a diameter of 32mm. Operating Temperature range -40 to +55°C and IP65 ingress protection

Supplied with additional lenses allowing a choice of six tower module colours (red, amber, green, blue, clear and yellow)
Mounting is via an M10 hole and with an anti-rotation off set spigot
LED technology provides life expectances in excess of 100000 hours, meaning low maintenance costs and low power consumption
Supplied with approx 300mm of cable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

5 high LED micro tower beacon,24Vac/dc

P.O.A.

5 high LED micro tower beacon,24Vac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Height

225mm

Base Diameter

32mm

Supply Voltage

24 V ac/dc

Connection Type

Screw

Housing Colour

Black

Current Consumption

36mA

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Product details

Micro Tower

MicroTowers are factory built in a series of combinations, Red/Green, Red/Amber/Green, Red/Amber/Green/ Blue, Red/Amber/Green/Blue/Clear. A single element is also supplied.
All Towers have a case material of Polycarbonate and a diameter of 32mm. Operating Temperature range -40 to +55°C and IP65 ingress protection

Supplied with additional lenses allowing a choice of six tower module colours (red, amber, green, blue, clear and yellow)
Mounting is via an M10 hole and with an anti-rotation off set spigot
LED technology provides life expectances in excess of 100000 hours, meaning low maintenance costs and low power consumption
Supplied with approx 300mm of cable

You may be interested in