DeWALT STMT82665-0 1/2 Square Socket Wrench with Straight Handle, 300 mm Overall

RS Stock No.: 561-975Brand: DeWALTManufacturers Part No.: STMT82665-0
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Dewalt

Drive Size

1/2

Handle Type

Straight

Drive Shape

Square

Overall Length

300 mm

Model

STMT82665-0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

DeWALT STMT82665-0 1/2 Square Socket Wrench with Straight Handle, 300 mm Overall

P.O.A.

DeWALT STMT82665-0 1/2 Square Socket Wrench with Straight Handle, 300 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drive Size

1/2

Handle Type

Straight

Drive Shape

Square

Overall Length

300 mm

Model

STMT82665-0

Country of Origin

Taiwan, Province Of China