Technical Document
Specifications
Brand
DewaltDisc Size
115mm
Grinder Type
Angle Grinder
Speed
11000rpm
Corded/Cordless
Corded
Voltage Rating
110V
Wattage
900W
Brushed/Brushless Motor
Brushed
Weight
2.1kg
Plug Type
3 Pin Industrial Plug
Length
285mm
Model Number
DEW4206
Country of Origin
China
Product details
DeWalt 900W Low Profile 115 mm Angle Grinder (DEW4206)
The DEW4206 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DEW4206 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, fully leaded stator windings and pop off brushes, which all help to prolong life and keep the angle grinder in excellent working condition. The DEW4206 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.
Features & Benefits
Available in 240V and 110V
Compact design that is ideal for working in confined spaces
Anti-lock flange
Soft start and anti-vibration handle to enhance comfort and control
Dust ejection system that prevents debris build up in the motor
No-volt release switch that must be reset upon start up to prevent injury from the angle grinder starting unintentionally
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
What is included
DeWalt 900W low profile corded angle grinder
Protective keyless guard
Inner and outer disc flange
Spanner
Multi-position, anti-vibration side handle
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DeWalt DEW4206 is available in either 240V (8412243) or 110V (8412246).
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
EGP 13,556.66
EGP 13,556.66 Each (ex VAT)
1
EGP 13,556.66
EGP 13,556.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDisc Size
115mm
Grinder Type
Angle Grinder
Speed
11000rpm
Corded/Cordless
Corded
Voltage Rating
110V
Wattage
900W
Brushed/Brushless Motor
Brushed
Weight
2.1kg
Plug Type
3 Pin Industrial Plug
Length
285mm
Model Number
DEW4206
Country of Origin
China
Product details
DeWalt 900W Low Profile 115 mm Angle Grinder (DEW4206)
The DEW4206 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DEW4206 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, fully leaded stator windings and pop off brushes, which all help to prolong life and keep the angle grinder in excellent working condition. The DEW4206 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.
Features & Benefits
Available in 240V and 110V
Compact design that is ideal for working in confined spaces
Anti-lock flange
Soft start and anti-vibration handle to enhance comfort and control
Dust ejection system that prevents debris build up in the motor
No-volt release switch that must be reset upon start up to prevent injury from the angle grinder starting unintentionally
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
What is included
DeWalt 900W low profile corded angle grinder
Protective keyless guard
Inner and outer disc flange
Spanner
Multi-position, anti-vibration side handle
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DeWalt DEW4206 is available in either 240V (8412243) or 110V (8412246).
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.