DeWALT DWE4157 125mm Corded Angle Grinder, Euro Plug

RS Stock No.: 814-0437Brand: DeWALTManufacturers Part No.: DWE4157-QS
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11800rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

Type C - Euro Plug

Length

270mm

Model Number

DWE4157

Country of Origin

China

Product details

DeWalt Angle Grinder with No-volt release switch (DWE4157)

The DWE4157 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4157 corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder features a slimline design that is ideal for working within confined or restricted spaces. The DWE4157 offers an ergonomic multi-positional side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE4157 also incorporates a ball bearing design for increased strength and efficiency.

Features and benefits

• Slimline design for working in confined spaces
• Abrasion resistant motor enhancing durability and power
• Multi-positional ergonomically designed handle for enhanced comfort and control
• Ball bearing design for increased strength and efficiency
• Soft start motor to enhance grip and control
• No-volt release switch that prevents injury and the angle grinder unexpectedly starting

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt DWE4157 corded angle grinder
• Protective guard
• Inner and outer disc flanges
• Spanner
• Multi-position side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DWE4157 features a voltage of 240V.

Does this come with a box?

A carry case is not supplied with the DWE4157 angle grinder.

Supplied with

Multi-position side handle, protective guard, inner and outer flange and spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Stock information temporarily unavailable.

EGP 14,286.25

EGP 14,286.25 Each (ex VAT)

DeWALT DWE4157 125mm Corded Angle Grinder, Euro Plug

EGP 14,286.25

EGP 14,286.25 Each (ex VAT)

DeWALT DWE4157 125mm Corded Angle Grinder, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11800rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

Type C - Euro Plug

Length

270mm

Model Number

DWE4157

Country of Origin

China

Product details

DeWalt Angle Grinder with No-volt release switch (DWE4157)

The DWE4157 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4157 corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder features a slimline design that is ideal for working within confined or restricted spaces. The DWE4157 offers an ergonomic multi-positional side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE4157 also incorporates a ball bearing design for increased strength and efficiency.

Features and benefits

• Slimline design for working in confined spaces
• Abrasion resistant motor enhancing durability and power
• Multi-positional ergonomically designed handle for enhanced comfort and control
• Ball bearing design for increased strength and efficiency
• Soft start motor to enhance grip and control
• No-volt release switch that prevents injury and the angle grinder unexpectedly starting

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt DWE4157 corded angle grinder
• Protective guard
• Inner and outer disc flanges
• Spanner
• Multi-position side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DWE4157 features a voltage of 240V.

Does this come with a box?

A carry case is not supplied with the DWE4157 angle grinder.

Supplied with

Multi-position side handle, protective guard, inner and outer flange and spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.