DeWALT 115V Corded Hammer Drill Body Only, Euro Plug

RS Stock No.: 814-0409Brand: DeWALTManufacturers Part No.: DWD522KS-QS
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

115 V, 230V

Corded/Cordless

Corded

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Wattage

950W

Plug Type

Type C - Euro Plug

Model Number

DWD522KS

Country of Origin

Mexico

Product details

13mm 2 Speed Impact Drill 950W (DWD522KS)

Professional 2 speed 950W impact drill with improved DeWalt powerful heavy duty motor for excellent drilling and driving performance.

2 speed gearbox and mechanical clutch for increased user control
Steel 13mm keyless chuck for fast and easy bit changes
Variable trigger for excellent speed and drilling accuracy
Rubber handle for reduced vibration and comfort

Supplied with

Multi-position side handle, depth stop and heavy duty carry case.

Stock information temporarily unavailable.

EGP 30,568.86

EGP 30,568.86 Each (ex VAT)

DeWALT 115V Corded Hammer Drill Body Only, Euro Plug

EGP 30,568.86

EGP 30,568.86 Each (ex VAT)

DeWALT 115V Corded Hammer Drill Body Only, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

115 V, 230V

Corded/Cordless

Corded

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Wattage

950W

Plug Type

Type C - Euro Plug

Model Number

DWD522KS

Country of Origin

Mexico

Product details

13mm 2 Speed Impact Drill 950W (DWD522KS)

Professional 2 speed 950W impact drill with improved DeWalt powerful heavy duty motor for excellent drilling and driving performance.

2 speed gearbox and mechanical clutch for increased user control
Steel 13mm keyless chuck for fast and easy bit changes
Variable trigger for excellent speed and drilling accuracy
Rubber handle for reduced vibration and comfort

Supplied with

Multi-position side handle, depth stop and heavy duty carry case.