DeWALT Hexagon Nut Driver, 7 mm Tip, 50 mm Overall

RS Stock No.: 172-490Brand: DeWALTManufacturers Part No.: DT7401-QZ
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Dewalt

Tip Type

Hexagon

Tip Size

7 mm

Overall Length

50 mm

VDE/1000V Approved

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 827.20

EGP 827.20 Each (ex VAT)

DeWALT Hexagon Nut Driver, 7 mm Tip, 50 mm Overall

EGP 827.20

EGP 827.20 Each (ex VAT)

DeWALT Hexagon Nut Driver, 7 mm Tip, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tip Type

Hexagon

Tip Size

7 mm

Overall Length

50 mm

VDE/1000V Approved

No

Country of Origin

China