DeWALT 23-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 1mm Min, HSS-G Bits

RS Stock No.: 215-4867Brand: DeWALTManufacturers Part No.: DT70729-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Set Type

Black and Gold Metal Drilling Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

HSS-G

Number of Pieces

23

Minimum Size

1mm

Maximum Size

12mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,269.13

EGP 4,269.13 Each (ex VAT)

DeWALT 23-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 1mm Min, HSS-G Bits

EGP 4,269.13

EGP 4,269.13 Each (ex VAT)

DeWALT 23-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 1mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Set Type

Black and Gold Metal Drilling Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

HSS-G

Number of Pieces

23

Minimum Size

1mm

Maximum Size

12mm

Country of Origin

China