DeWALT 19-Piece Masonry Drill Bit Set for Masonry, 8mm Max, 4mm Min, HSS Bits

RS Stock No.: 493-973Brand: DeWALTManufacturers Part No.: DT70712-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Set Type

Masonry Drill Drive Set

Drilling Application

Masonry

Drill Bit Type

Masonry Drill Bit

Series

DT70

Material

HSS

Number of Pieces

19

Minimum Size

4mm

Maximum Size

8mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

DeWALT 19-Piece Masonry Drill Bit Set for Masonry, 8mm Max, 4mm Min, HSS Bits

P.O.A.

DeWALT 19-Piece Masonry Drill Bit Set for Masonry, 8mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Set Type

Masonry Drill Drive Set

Drilling Application

Masonry

Drill Bit Type

Masonry Drill Bit

Series

DT70

Material

HSS

Number of Pieces

19

Minimum Size

4mm

Maximum Size

8mm

Country of Origin

Germany