Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-R
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 4,402.98
EGP 4,402.98 1 Set (ex VAT)
DeWALT 19-Piece Twist Drill Bit Set Set for Metal, 10mm Max, 1mm Min, HSS-R Bits
1
EGP 4,402.98
EGP 4,402.98 1 Set (ex VAT)
DeWALT 19-Piece Twist Drill Bit Set Set for Metal, 10mm Max, 1mm Min, HSS-R Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-R
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Country of Origin
Germany