Technical Document
Specifications
Brand
DewaltSeries
DT50
Material
HSS-R
Drill Bit Type
Twist Drill Bit
Diameter
12mm
Overall Length
151 mm
Country of Origin
Germany
Product details
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
EGP 1,345.00
EGP 1,345.00 Each (ex VAT)
1
EGP 1,345.00
EGP 1,345.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT50
Material
HSS-R
Drill Bit Type
Twist Drill Bit
Diameter
12mm
Overall Length
151 mm
Country of Origin
Germany
Product details
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.