DeWALT DCS565 DCS565 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 274-3059Brand: DeWALTManufacturers Part No.: DCS565NT-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

55 mm

Model Number

DCS565

Voltage Rating

18V

Series

DCS565

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 33,087.74

EGP 33,087.74 Each (ex VAT)

DeWALT DCS565 DCS565 165mm Cordless Hand-Held Circular Saw, 18V

EGP 33,087.74

EGP 33,087.74 Each (ex VAT)

DeWALT DCS565 DCS565 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Cutting Depth

55 mm

Model Number

DCS565

Voltage Rating

18V

Series

DCS565

Country of Origin

Czech Republic