Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
300 mm
Model Number
DCS389X2-QW
Plug Type
Type C - Euro Plug
Voltage Rating
54V
Series
DCS389X
Country of Origin
China
Stock information temporarily unavailable.
EGP 105,003.82
EGP 105,003.82 Each (ex VAT)
DeWALT DCS389X DCS389X2-QW Cordless Reciprocating Saw, 54V, Type C - Euro Plug
1
EGP 105,003.82
EGP 105,003.82 Each (ex VAT)
DeWALT DCS389X DCS389X2-QW Cordless Reciprocating Saw, 54V, Type C - Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
300 mm
Model Number
DCS389X2-QW
Plug Type
Type C - Euro Plug
Voltage Rating
54V
Series
DCS389X
Country of Origin
China