Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Speed
2900rpm
Model Number
DCS367N
Voltage Rating
18V
Battery Type
Body Only
Stroke Length
28.6mm
Country of Origin
United States
Stock information temporarily unavailable.
EGP 36,519.12
EGP 36,519.12 Each (ex VAT)
DeWALT DCS367N Cordless Reciprocating Saw, 18V
1
EGP 36,519.12
EGP 36,519.12 Each (ex VAT)
DeWALT DCS367N Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Speed
2900rpm
Model Number
DCS367N
Voltage Rating
18V
Battery Type
Body Only
Stroke Length
28.6mm
Country of Origin
United States