Hazardous Product

DeWALT Demolition Hammer, 18.6kg

RS Stock No.: 134-680Brand: DeWALTManufacturers Part No.: DCH966Z2-GB
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Dewalt

Head Type

Hexagon

Hammer Type

Demolition Hammer

Overall Length

770 mm

Weight

18.6kg

Country of Origin

China

Stock information temporarily unavailable.

EGP 291,479.84

EGP 291,479.84 Each (ex VAT)

DeWALT Demolition Hammer, 18.6kg

EGP 291,479.84

EGP 291,479.84 Each (ex VAT)

DeWALT Demolition Hammer, 18.6kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Hexagon

Hammer Type

Demolition Hammer

Overall Length

770 mm

Weight

18.6kg

Country of Origin

China