DeWALT DCG405FN-XJ 18V XR 125mm Cordless Angle Grinder

RS Stock No.: 144-9887Brand: DeWALTManufacturers Part No.: DCG405FN-XJ
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Weight

1.8kg

Length

310mm

Model Number

DCG405FN-XJ 18V XR

Country of Origin

China

Stock information temporarily unavailable.

EGP 34,673.38

EGP 34,673.38 Each (ex VAT)

DeWALT DCG405FN-XJ 18V XR 125mm Cordless Angle Grinder

EGP 34,673.38

EGP 34,673.38 Each (ex VAT)

DeWALT DCG405FN-XJ 18V XR 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Weight

1.8kg

Length

310mm

Model Number

DCG405FN-XJ 18V XR

Country of Origin

China