Hazardous Product

DeWALT 1/2 in 18V, 1.7Ah Impact Wrench, Euro Plug

RS Stock No.: 243-0182Brand: DeWALTManufacturers Part No.: DCF921E2T-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

1.7Ah

Model Number

DCF921E2T

Country of Origin

China

Stock information temporarily unavailable.

EGP 54,461.81

EGP 54,461.81 Each (ex VAT)

DeWALT 1/2 in 18V, 1.7Ah Impact Wrench, Euro Plug

EGP 54,461.81

EGP 54,461.81 Each (ex VAT)

DeWALT 1/2 in 18V, 1.7Ah Impact Wrench, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

1.7Ah

Model Number

DCF921E2T

Country of Origin

China