Hazardous Product

DeWALT DCE074D 18V Cordless Rotary Drill Li-Ion, UK Plug

RS Stock No.: 458-082Brand: DeWALTManufacturers Part No.: DCE074D1R-GB
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Rotary Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2Ah

Series

DCE074D

Plug Type

UK Plug

Country of Origin

China

EGP 107,584.89

EGP 107,584.89 Each (ex VAT)

DeWALT DCE074D 18V Cordless Rotary Drill Li-Ion, UK Plug

EGP 107,584.89

EGP 107,584.89 Each (ex VAT)

DeWALT DCE074D 18V Cordless Rotary Drill Li-Ion, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Rotary Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2Ah

Series

DCE074D

Plug Type

UK Plug

Country of Origin

China