Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
5Ah
Series
XR POWERSTACK
Number of Batteries
1
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Country of Origin
China
Stock information temporarily unavailable.
EGP 51,851.67
EGP 51,851.67 Each (ex VAT)
DeWALT XR POWERSTACK 18V Cordless Hammer Drill Li-Ion, Euro Plug
1
EGP 51,851.67
EGP 51,851.67 Each (ex VAT)
DeWALT XR POWERSTACK 18V Cordless Hammer Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
5Ah
Series
XR POWERSTACK
Number of Batteries
1
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Country of Origin
China