Deltron, Chrome Plated Brass Hex Nut, 5/8 UNF

RS Stock No.: 180-6720Brand: DeltronManufacturers Part No.: 650-0300-3
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

Deltron

Nut Type

Hex

Thread Size

5/8 UNF

Material

Brass

Finish

Chrome Plated

Stock information temporarily unavailable.

EGP 79.87

EGP 79.87 Each (ex VAT)

Deltron, Chrome Plated Brass Hex Nut, 5/8 UNF

EGP 79.87

EGP 79.87 Each (ex VAT)

Deltron, Chrome Plated Brass Hex Nut, 5/8 UNF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

Nut Type

Hex

Thread Size

5/8 UNF

Material

Brass

Finish

Chrome Plated