Technical Document
Specifications
Brand
DeltronNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
4P
Contact Material
Brass
Series Number
592
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
EGP 517.06
EGP 517.06 Each (ex VAT)
1
EGP 517.06
EGP 517.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
4P
Contact Material
Brass
Series Number
592
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom