Deltron Blue Enclosure, IP66, Flanged, 115 x 64 x 30mm

RS Stock No.: 181-1224Brand: DeltronManufacturers Part No.: 454-0020B
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Deltron

External Length

115 mm

External Height

30 mm

External Width

64 mm

External Dimensions

115 x 64 x 30mm

IP Rating

IP66

Colour

Blue

Flanged

Yes

Gasket Material

Silicone

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,205.34

EGP 2,205.34 Each (ex VAT)

Deltron Blue Enclosure, IP66, Flanged, 115 x 64 x 30mm

EGP 2,205.34

EGP 2,205.34 Each (ex VAT)

Deltron Blue Enclosure, IP66, Flanged, 115 x 64 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

External Length

115 mm

External Height

30 mm

External Width

64 mm

External Dimensions

115 x 64 x 30mm

IP Rating

IP66

Colour

Blue

Flanged

Yes

Gasket Material

Silicone

Country of Origin

China