Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief
RS Stock No.: 285-7305Brand: Deltron ConnectorsManufacturers Part No.: 14417492Distrelec Article No.: 14417492
Technical Document
Specifications
Brand
Deltron ConnectorsHousing Material
Thermoplastic
D-Sub Shell Size
DB
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Metal
Strain Relief
Yes
Distrelec Product Id
14417492
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 1,171.22
EGP 1,171.22 Each (ex VAT)
Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief
1
EGP 1,171.22
EGP 1,171.22 Each (ex VAT)
Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Deltron ConnectorsHousing Material
Thermoplastic
D-Sub Shell Size
DB
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Metal
Strain Relief
Yes
Distrelec Product Id
14417492
Country of Origin
Switzerland