Deltron Connectors DTS 9 Way D-sub Connector Socket, 2.54mm Pitch
RS Stock No.: 285-7392Brand: Deltron ConnectorsManufacturers Part No.: 14416857Distrelec Article No.: 14416857
Technical Document
Specifications
Brand
Deltron ConnectorsNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.54mm
Series
DTS
Distrelec Product Id
14416857
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 888.88
EGP 888.88 Each (ex VAT)
Deltron Connectors DTS 9 Way D-sub Connector Socket, 2.54mm Pitch
1
EGP 888.88
EGP 888.88 Each (ex VAT)
Deltron Connectors DTS 9 Way D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Deltron ConnectorsNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.54mm
Series
DTS
Distrelec Product Id
14416857
Country of Origin
Switzerland