Technical Document
Specifications
Brand
Delta PlusGlove Size
10
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Range
TC716
Country of Origin
India
Stock information temporarily unavailable.
EGP 45,255.60
EGP 3,771.30 Each (ex VAT)
Delta Plus TC716 Grey Leather Welding Work Gloves, Size 10
12
EGP 45,255.60
EGP 3,771.30 Each (ex VAT)
Delta Plus TC716 Grey Leather Welding Work Gloves, Size 10
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusGlove Size
10
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Range
TC716
Country of Origin
India