Delta Plus Light Walkers Beige/Grey Composite Toe Capped Men's Safety Shoes, UK 6.5, EU 40

RS Stock No.: 504-3894Brand: Delta PlusManufacturers Part No.: RIMI2SPGB40
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Type

Trainer

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Nylon, Suede

Anti-Slip

Yes

Sole Material

Polyamide

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Capped Men's Safety Shoes, UK 6.5, EU 40

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Capped Men's Safety Shoes, UK 6.5, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Type

Trainer

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Nylon, Suede

Anti-Slip

Yes

Sole Material

Polyamide

Country of Origin

China

You may be interested in