Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
S
Style
Trousers
Material Properties
High Visibility
Leg Length
79cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
No
Knee Pad Pocket
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,789.30
EGP 4,789.30 Each (ex VAT)
Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers S Leg Length 79cm
1
EGP 4,789.30
EGP 4,789.30 Each (ex VAT)
Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers S Leg Length 79cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
S
Style
Trousers
Material Properties
High Visibility
Leg Length
79cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
No
Knee Pad Pocket
Yes
Country of Origin
China