Technical Document
Specifications
Brand
Delta PlusSize
L
Colour
Orange
Clothing Type
Parka Jacket
Gender
Unisex
Hooded
No
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China
Stock information temporarily unavailable.
EGP 14,200.54
EGP 14,200.54 Each (ex VAT)
Delta Plus Orange Unisex Hi Vis Parka, L
1
EGP 14,200.54
EGP 14,200.54 Each (ex VAT)
Delta Plus Orange Unisex Hi Vis Parka, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSize
L
Colour
Orange
Clothing Type
Parka Jacket
Gender
Unisex
Hooded
No
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
Country of Origin
China