Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes, UK 13, EU 48

RS Stock No.: 301-422Brand: Delta PlusManufacturers Part No.: NOMA3S7SNO48
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

NOMAD3 S7S SR

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes, UK 13, EU 48

P.O.A.

Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes, UK 13, EU 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NOMAD3 S7S SR

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China