Delta Plus MACH 2 Black/Grey Trousers 30 → 32in W

RS Stock No.: 138-0678Brand: Delta PlusManufacturers Part No.: M2PA2NOPT
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black/Grey

Style

Trousers

Waist Size Imperial

30 → 32in

Waist Size Metric

S

Series

MACH 2

Knee Pad Pocket

Yes

Elasticated Waist

Yes

Leg Length Metric

78cm

Country of Origin

Vietnam

You may be interested in
Stock information temporarily unavailable.

EGP 5,159.76

EGP 5,159.76 Each (ex VAT)

Delta Plus MACH 2 Black/Grey Trousers 30 → 32in W

EGP 5,159.76

EGP 5,159.76 Each (ex VAT)

Delta Plus MACH 2 Black/Grey Trousers 30 → 32in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Unisex

Colour

Black/Grey

Style

Trousers

Waist Size Imperial

30 → 32in

Waist Size Metric

S

Series

MACH 2

Knee Pad Pocket

Yes

Elasticated Waist

Yes

Leg Length Metric

78cm

Country of Origin

Vietnam

You may be interested in