Delta Plus KPG10 Beige Aramid Knit Heat Resistant Work Gloves, Size 9

RS Stock No.: 479-217Brand: Delta PlusManufacturers Part No.: KPG1009
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Aramid Knit

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

Range

KPG10

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

India

Stock information temporarily unavailable.

EGP 2,521.10

EGP 2,521.10 1 Pair (ex VAT)

Delta Plus KPG10 Beige Aramid Knit Heat Resistant Work Gloves, Size 9

EGP 2,521.10

EGP 2,521.10 1 Pair (ex VAT)

Delta Plus KPG10 Beige Aramid Knit Heat Resistant Work Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Aramid Knit

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

Range

KPG10

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

India