Delta Plus FUJI2 Anti-Mist Safety Glasses, Orange Polycarbonate Lens

RS Stock No.: 301-825Brand: Delta PlusManufacturers Part No.: FUJI2 ORANGE GRADIENT
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Orange

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

FUJI2

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 12,707.57

EGP 12,707.57 1 Pack of 10 (ex VAT)

Delta Plus FUJI2 Anti-Mist Safety Glasses, Orange Polycarbonate Lens

EGP 12,707.57

EGP 12,707.57 1 Pack of 10 (ex VAT)

Delta Plus FUJI2 Anti-Mist Safety Glasses, Orange Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Orange

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

FUJI2

Country of Origin

Taiwan, Province Of China