Technical Document
Specifications
Brand
Delta PlusSize
XXXXL
Clothing Type
Parka Jacket
Colour
Grey, Yellow
Material Properties
Breathable, Waterproof
Style
Jacket
Gender
Unisex
Series
FAST
Country of Origin
China
Stock information temporarily unavailable.
EGP 7,356.69
EGP 7,356.69 Each (ex VAT)
Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, XXXXL
1
EGP 7,356.69
EGP 7,356.69 Each (ex VAT)
Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, XXXXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSize
XXXXL
Clothing Type
Parka Jacket
Colour
Grey, Yellow
Material Properties
Breathable, Waterproof
Style
Jacket
Gender
Unisex
Series
FAST
Country of Origin
China