Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M

RS Stock No.: 301-778Brand: Delta PlusManufacturers Part No.: DT117TM
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

M

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,363.54

EGP 3,363.54 Each (ex VAT)

Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M

EGP 3,363.54

EGP 3,363.54 Each (ex VAT)

Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China