Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 301-752Brand: Delta PlusManufacturers Part No.: ARENAS3SNO43
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ARENAL S3S SR

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 11,184.20

EGP 11,184.20 1 Pair (ex VAT)

Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43

EGP 11,184.20

EGP 11,184.20 1 Pair (ex VAT)

Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ARENAL S3S SR

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China