Delta-Mobrey Side Mount Aluminium Bronze Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max

RS Stock No.: 194-6341Brand: Delta-MobreyManufacturers Part No.: S189DB/F84
brand-logo
View all in Float Switches

Technical Document

Specifications

For Use With

Liquid Level Alarm and Pump Control

Device Type

Float Level Switch

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

18bar

Gasket Material

Non-Asbestos Sheet

Hazardous Area Certification

ATEX

Current Rating

5 A

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 82,182.41

EGP 82,182.41 Each (ex VAT)

Delta-Mobrey Side Mount Aluminium Bronze Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max

EGP 82,182.41

EGP 82,182.41 Each (ex VAT)

Delta-Mobrey Side Mount Aluminium Bronze Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

Liquid Level Alarm and Pump Control

Device Type

Float Level Switch

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

18bar

Gasket Material

Non-Asbestos Sheet

Hazardous Area Certification

ATEX

Current Rating

5 A

Country of Origin

United Kingdom

You may be interested in