Delta Electronics Inverter Drive, 75 kW, 3 Phase, 400 V ac, 150 A, CFP2000 Series

RS Stock No.: 280-6032Brand: Delta ElectronicsManufacturers Part No.: VFD750FP4EA-52S
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

150 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China

EGP 640,218.43

EGP 640,218.43 Each (ex VAT)

Delta Electronics Inverter Drive, 75 kW, 3 Phase, 400 V ac, 150 A, CFP2000 Series

EGP 640,218.43

EGP 640,218.43 Each (ex VAT)

Delta Electronics Inverter Drive, 75 kW, 3 Phase, 400 V ac, 150 A, CFP2000 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

150 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China