Delta Electronics DRL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.25A

RS Stock No.: 241-1629Brand: Delta ElectronicsManufacturers Part No.: DRL-12V75W1AZ
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Width

27mm

Depth

102mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,634.54

EGP 2,634.54 Each (ex VAT)

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.25A

EGP 2,634.54

EGP 2,634.54 Each (ex VAT)

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.25A

Power Rating

75W

Width

27mm

Depth

102mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China