Delphi, Weather-Pack Female

RS Stock No.: 801-0799Brand: DelphiManufacturers Part No.: 12124580
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Female

Country of Origin

Mexico

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors

EGP 2,400.00

EGP 24.00 Each (In a Pack of 100) (ex VAT)

Delphi, Weather-Pack Female

EGP 2,400.00

EGP 24.00 Each (In a Pack of 100) (ex VAT)

Delphi, Weather-Pack Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Female

Country of Origin

Mexico

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors