Dehn, DG M TT ACI Surge Arrester 275 V Maximum Voltage Rating Surge Arrester

RS Stock No.: 193-6589Brand: DehnManufacturers Part No.: DG M TT ACI 275 FM
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Series

DG M TT ACI

Length

72mm

Depth

77mm

Height

90mm

Dimensions

72 x 77 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 86,322.28

EGP 86,322.28 Each (ex VAT)

Dehn, DG M TT ACI Surge Arrester 275 V Maximum Voltage Rating Surge Arrester

EGP 86,322.28

EGP 86,322.28 Each (ex VAT)

Dehn, DG M TT ACI Surge Arrester 275 V Maximum Voltage Rating Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Series

DG M TT ACI

Length

72mm

Depth

77mm

Height

90mm

Dimensions

72 x 77 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany