Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m

RS Stock No.: 518-5724Brand: DecelectManufacturers Part No.: SPE191359
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Number of Cores

6

Length

100m

Shield Type

Unshielded

Outer Sheath Material

PVC

Cross Sectional Area

0.066 mm²

American Wire Gauge

30 AWG

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Black

Cable Shape

Multicore

Country of Origin

China

Product details

Flattened flexible telephone cables 30 AWG

Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

You may be interested in
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
EGP 5,507.801 Reel of 50 Metres (ex VAT)
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 11,957.57

EGP 11,957.57 1 Reel of 100 Metres (ex VAT)

Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m

EGP 11,957.57

EGP 11,957.57 1 Reel of 100 Metres (ex VAT)

Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
EGP 5,507.801 Reel of 50 Metres (ex VAT)
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Number of Cores

6

Length

100m

Shield Type

Unshielded

Outer Sheath Material

PVC

Cross Sectional Area

0.066 mm²

American Wire Gauge

30 AWG

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Black

Cable Shape

Multicore

Country of Origin

China

Product details

Flattened flexible telephone cables 30 AWG

Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

You may be interested in
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
EGP 5,507.801 Reel of 50 Metres (ex VAT)
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
P.O.A.1 Reel of 100 Metres (ex VAT)