Decelect, 5m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated

RS Stock No.: 364-4625Brand: DecelectManufacturers Part No.: SPE190715
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.

You may be interested in
Stock information temporarily unavailable.

EGP 2,365.96

EGP 2,365.96 Each (ex VAT)

Decelect, 5m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated

EGP 2,365.96

EGP 2,365.96 Each (ex VAT)

Decelect, 5m Cat5, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.

You may be interested in