Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
80 W
Supply Voltage
24 V ac/dc
Length
75mm
Width
8.5mm
Thickness
35mm
Surface Temperature
100°C
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
EGP 2,734.67
EGP 2,734.67 Each (ex VAT)
1
EGP 2,734.67
EGP 2,734.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
80 W
Supply Voltage
24 V ac/dc
Length
75mm
Width
8.5mm
Thickness
35mm
Surface Temperature
100°C
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA