Datalogic Laser Barcode Scanner

RS Stock No.: 283-6067Brand: DatalogicManufacturers Part No.: TD1120-BK-65K1Distrelec Article No.: 11037341
View all in Barcode Scanners

Technical Document

Specifications

Product Type

Barcode Scanner

Scanning Technology

Laser

Wireless

No

Maximum Scan Distance

15cm

Bluetooth

No

Interface

USB

2D Scanning

No

LCD Display

No

Weight

130g

Depth

160mm

Height

58mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Width

84mm

Country of Origin

Vietnam

You may be interested in
RS PRO Laser 2D Scanning Barcode Scanner
EGP 9,725.581 Box of 1 (ex VAT)

EGP 7,922.12

EGP 7,922.12 Each (ex VAT)

Datalogic Laser Barcode Scanner

EGP 7,922.12

EGP 7,922.12 Each (ex VAT)

Datalogic Laser Barcode Scanner

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Laser 2D Scanning Barcode Scanner
EGP 9,725.581 Box of 1 (ex VAT)

Technical Document

Specifications

Product Type

Barcode Scanner

Scanning Technology

Laser

Wireless

No

Maximum Scan Distance

15cm

Bluetooth

No

Interface

USB

2D Scanning

No

LCD Display

No

Weight

130g

Depth

160mm

Height

58mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Width

84mm

Country of Origin

Vietnam

You may be interested in
RS PRO Laser 2D Scanning Barcode Scanner
EGP 9,725.581 Box of 1 (ex VAT)